
Z1806C900BPWST | |
|---|---|
DigiKey Part Number | 399-Z1806C900BPWSTTR-ND - Tape & Reel (TR) 399-Z1806C900BPWSTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Z1806C900BPWST |
Description | FERRITE BEAD 90 OHM 1806 1LN |
Customer Reference | |
Detailed Description | 90 Ohms 1 Power Line Ferrite Bead 1806 (4516 Metric) 4A 14mOhm |
Datasheet | Datasheet |
EDA/CAD Models | Z1806C900BPWST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 14mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1806 (4516 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.177" L x 0.063" W (4.50mm x 1.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.87000 | kr.1.87 |
| 10 | kr.1.49600 | kr.14.96 |
| 25 | kr.1.26160 | kr.31.54 |
| 50 | kr.1.10940 | kr.55.47 |
| 100 | kr.0.99270 | kr.99.27 |
| 250 | kr.0.86404 | kr.216.01 |
| 500 | kr.0.78238 | kr.391.19 |
| 1.000 | kr.0.66558 | kr.665.58 |
| Unit Price without VAT: | kr.1.87000 |
|---|---|
| Unit Price with VAT: | kr.2.33750 |

