
Z0805C800BPWZT | |
|---|---|
DigiKey Part Number | 399-Z0805C800BPWZTTR-ND - Tape & Reel (TR) 399-Z0805C800BPWZTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Z0805C800BPWZT |
Description | FERRITE BEAD 80 OHM 0805 1LN |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2.7A 25mOhm |
Datasheet | Datasheet |
EDA/CAD Models | Z0805C800BPWZT Models |
Category | Current Rating (Max) 2.7A |
Manufacturer KEMET | DC Resistance (DCR) (Max) 25mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.041" (1.05mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 80 Ohms @ 100 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FBMH2012HM800-T | Taiyo Yuden | 4.700 | 587-1750-1-ND | kr.1.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.1.17900 | kr.11.79 |
| 25 | kr.1.01960 | kr.25.49 |
| 50 | kr.0.91300 | kr.45.65 |
| 100 | kr.0.81470 | kr.81.47 |
| 250 | kr.0.69536 | kr.173.84 |
| 500 | kr.0.61320 | kr.306.60 |
| 1.000 | kr.0.53693 | kr.536.93 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

