75 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 1A 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z0805C750ASMST

DigiKey Part Number
399-9626-2-ND - Tape & Reel (TR)
399-9626-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
Z0805C750ASMST
Description
FERRITE BEAD 75 OHM 0805 1LN
Customer Reference
Detailed Description
75 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 1A 100mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
75 Ohms @ 100 MHz
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
100mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.041" (1.05mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000