Z0805C330ASMST is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 8.055
Unit Price: kr.1.35000
Datasheet
33 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 1.2A 50mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z0805C330ASMST

DigiKey Part Number
399-9619-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Z0805C330ASMST
Description
FERRITE BEAD 33 OHM 0805 1LN
Customer Reference
Detailed Description
33 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 1.2A 50mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
33 Ohms @ 100 MHz
Current Rating (Max)
1.2A
DC Resistance (DCR) (Max)
50mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.041" (1.05mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes