25 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 6A 4mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z0805C250APWST

DigiKey Part Number
399-Z0805C250APWSTTR-ND - Tape & Reel (TR)
399-Z0805C250APWSTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
Z0805C250APWST
Description
FERRITE BEAD 25 OHM 0805 1LN
Customer Reference
Detailed Description
25 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 6A 4mOhm
Datasheet
 Datasheet
EDA/CAD Models
Z0805C250APWST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
6A
Manufacturer
KEMET
DC Resistance (DCR) (Max)
4mOhm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.041" (1.05mm)
Number of Lines
1
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Impedance @ Frequency
25 Ohms @ 100 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FBMJ2125HS250NTTaiyo Yuden787.548587-1767-1-NDkr.0.12000Similar
In-Stock: 2.961
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.98300kr.9.83
25kr.0.84960kr.21.24
50kr.0.76080kr.38.04
100kr.0.67960kr.67.96
250kr.0.58124kr.145.31
500kr.0.51354kr.256.77
1.000kr.0.45058kr.450.58
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750