
Z0603C221GPWZT | |
|---|---|
DigiKey Part Number | 399-Z0603C221GPWZTTR-ND - Tape & Reel (TR) 399-Z0603C221GPWZTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Z0603C221GPWZT |
Description | FERRITE BEAD 220 OHM 0603 1LN |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 700mA 170mOhm |
Datasheet | Datasheet |
EDA/CAD Models | Z0603C221GPWZT Models |
Category | Current Rating (Max) 700mA |
Manufacturer KEMET | DC Resistance (DCR) (Max) 170mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.035" (0.90mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 220 Ohms @ 100 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FBMH1608HL221-T | Taiyo Yuden | 5.120 | 587-1732-1-ND | kr.1.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.91900 | kr.9.19 |
| 25 | kr.0.79640 | kr.19.91 |
| 50 | kr.0.71380 | kr.35.69 |
| 100 | kr.0.63780 | kr.63.78 |
| 250 | kr.0.54624 | kr.136.56 |
| 500 | kr.0.48298 | kr.241.49 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

