430 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 350mA 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z0402C431ESMST

DigiKey Part Number
399-Z0402C431ESMSTTR-ND - Tape & Reel (TR)
399-Z0402C431ESMSTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
Z0402C431ESMST
Description
FERRITE BEAD 430 OHM 0402 1LN
Customer Reference
Detailed Description
430 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 350mA 500mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
350mA
Manufacturer
KEMET
DC Resistance (DCR) (Max)
500mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
0402 (1005 Metric)
Part Status
Obsolete
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.022" (0.55mm)
Number of Lines
1
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Impedance @ Frequency
430 Ohms @ 100 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BMC1EY0430ANTE Connectivity Passive Product17.2751712-BMC1EY0430ANCT-NDkr.0.63000Parametric Equivalent
FB100505T-431Y-SCal-Chip Electronics, Inc.29.9454713-FB100505T-431Y-SCT-NDkr.0.70000Parametric Equivalent
In-Stock: 9.099
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.20300kr.2.03
25kr.0.20280kr.5.07
50kr.0.20160kr.10.08
100kr.0.20160kr.20.16
250kr.0.20160kr.50.40
500kr.0.20162kr.100.81
1.000kr.0.20142kr.201.42
5.000kr.0.20110kr.1,005.50
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750