


VS-JV02A-K04 | |
|---|---|
DigiKey Part Number | 399-VS-JV02A-K04-ND |
Manufacturer | |
Manufacturer Product Number | VS-JV02A-K04 |
Description | SENSOR VIBR ACCEL W/CBL MAG STUD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Vibration, Acceleration Sensor Voltage Connector Threaded |
Datasheet | Datasheet |
Category | Output Type Voltage |
Manufacturer KEMET | Power - Rated 3.2V ~ 5.5V / 500µA |
Series | Operating Temperature -25°C ~ 85°C |
Packaging Box | Features Built-In Amplifier |
Part Status Active | Package / Case Module |
Sensor Type Vibration, Acceleration | Mounting Type Connector |
Sensing Range 10Hz ~ 15kHz | Termination Threaded |
Sensitivity 2mV/m/s |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4,221.24000 | kr.4,221.24 |
| 5 | kr.3,990.62400 | kr.19,953.12 |
| 10 | kr.3,904.54000 | kr.39,045.40 |
| Unit Price without VAT: | kr.4,221.24000 |
|---|---|
| Unit Price with VAT: | kr.5,276.55000 |

