


Category | Output Type Voltage |
Manufacturer KEMET | Power - Rated 3.2V ~ 5.5V / 500µA |
Series | Operating Temperature -25°C ~ 85°C |
Packaging Box | Features Built-In Amplifier |
Part Status Active | Package / Case Module |
Sensor Type Vibration, Acceleration | Mounting Type Connector |
Sensing Range 10Hz ~ 15kHz | Termination Threaded |
Sensitivity 2mV/m/s |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5,141.04000 | kr.5,141.04 |
| 5 | kr.4,868.38400 | kr.24,341.92 |
| 10 | kr.4,766.63400 | kr.47,666.34 |
| Unit Price without VAT: | kr.5,141.04000 |
|---|---|
| Unit Price with VAT: | kr.6,426.30000 |

