
VP3225K401R150 | |
|---|---|
DigiKey Part Number  | 399-13807-2-ND - Tape & Reel (TR) 399-13807-1-ND - Cut Tape (CT) 399-13807-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | VP3225K401R150  | 
Description  | VARISTOR 240V 400A 2SMD JLEAD  | 
Manufacturer Standard Lead Time  | 52 Weeks  | 
Customer Reference  | |
Detailed Description  | 240 V 400 A Varistor 1 Circuit Surface Mount 2-SMD, J-Lead  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | VP3225K401R150 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | KEMET  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Maximum AC Volts  | 150 V  | |
Maximum DC Volts  | 200 V  | |
Varistor Voltage (Min)  | 216 V  | |
Varistor Voltage (Typ)  | 240 V  | |
Varistor Voltage (Max)  | 264 V  | |
Current - Surge  | 400 A  | |
Energy  | 9J  | |
Number of Circuits  | 1  | |
Capacitance @ Frequency  | 140 pF @ 1 kHz  | |
Operating Temperature  | -40°C ~ 85°C  | |
Features  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 2-SMD, J-Lead  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.8.32000 | kr.8.32 | 
| 10 | kr.5.10100 | kr.51.01 | 
| 25 | kr.4.24960 | kr.106.24 | 
| 100 | kr.3.28770 | kr.328.77 | 
| 250 | kr.2.81576 | kr.703.94 | 
| 500 | kr.2.52506 | kr.1,262.53 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.500 | kr.2.15804 | kr.3,237.06 | 
| 3.000 | kr.1.97423 | kr.5,922.69 | 
| 4.500 | kr.1.88086 | kr.8,463.87 | 
| 7.500 | kr.1.77623 | kr.13,321.73 | 
| 10.500 | kr.1.71442 | kr.18,001.41 | 
| 15.000 | kr.1.68960 | kr.25,344.00 | 
| Unit Price without VAT: | kr.8.32000 | 
|---|---|
| Unit Price with VAT: | kr.10.40000 | 

