VP3225K401R130 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet
VP Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VP3225K401R130

DigiKey Part Number
VP3225K401R130-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VP3225K401R130
Description
VARISTOR 205V 400A 2SMD JLEAD
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
205 V 400 A Varistor 1 Circuit Surface Mount 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
VP3225K401R130 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
130 V
Maximum DC Volts
170 V
Varistor Voltage (Min)
184.5 V
Varistor Voltage (Typ)
205 V
Varistor Voltage (Max)
225.5 V
Current - Surge
400 A
Energy
7J
Number of Circuits
1
Capacitance @ Frequency
160 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.000kr.1.77476kr.21,297.12
Unit Price without VAT:kr.1.77476
Unit Price with VAT:kr.2.21845