Automotive_AEC-Q200 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VE0805K121R030

DigiKey Part Number
399-17692-2-ND - Tape & Reel (TR)
399-17692-1-ND - Cut Tape (CT)
399-17692-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VE0805K121R030
Description
VARISTOR 47V 120A 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
47 V 120 A Varistor 1 Circuit Surface Mount 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VE0805K121R030 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
30 V
Maximum DC Volts
38 V
Varistor Voltage (Min)
42.3 V
Varistor Voltage (Typ)
47 V
Varistor Voltage (Max)
51.7 V
Current - Surge
120 A
Energy
0.2J
Number of Circuits
1
Capacitance @ Frequency
230 pF @ 1 kHz
Operating Temperature
-55°C ~ 150°C
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28.624
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.48000kr.1.48
10kr.1.02600kr.10.26
25kr.0.90800kr.22.70
100kr.0.77660kr.77.66
250kr.0.71388kr.178.47
500kr.0.67596kr.337.98
1.000kr.0.64474kr.644.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.0.60167kr.2,105.85
7.000kr.0.58361kr.4,085.27
10.500kr.0.57457kr.6,032.99
17.500kr.0.56455kr.9,879.62
24.500kr.0.55869kr.13,687.91
35.000kr.0.55306kr.19,357.10
87.500kr.0.54093kr.47,331.38
Manufacturers Standard Package
Unit Price without VAT:kr.1.48000
Unit Price with VAT:kr.1.85000