Automotive_AEC-Q200 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC1206K201R014

DigiKey Part Number
399-VC1206K201R014TR-ND - Tape & Reel (TR)
399-VC1206K201R014CT-ND - Cut Tape (CT)
399-VC1206K201R014DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VC1206K201R014
Description
VARISTOR 22V 200A 1206
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
22 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VC1206K201R014 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
14 V
Maximum DC Volts
18 V
Varistor Voltage (Min)
19.8 V
Varistor Voltage (Typ)
22 V
Varistor Voltage (Max)
24.2 V
Current - Surge
200 A
Energy
0.6J
Number of Circuits
1
Capacitance @ Frequency
950 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount, MLCV
Package / Case
1206 (3216 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.117
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.0.89020kr.3,115.70
7.000kr.0.81003kr.5,670.21
10.500kr.0.76930kr.8,077.65
17.500kr.0.72365kr.12,663.88
24.500kr.0.69668kr.17,068.66
35.000kr.0.67052kr.23,468.20
87.500kr.0.65280kr.57,120.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.35000kr.4.35
10kr.2.59800kr.25.98
25kr.2.14000kr.53.50
100kr.1.62110kr.162.11
250kr.1.36576kr.341.44
500kr.1.20844kr.604.22
1.000kr.1.07661kr.1,076.61
Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.03000kr.4.03
10kr.2.49000kr.24.90
25kr.2.07120kr.51.78
100kr.1.59420kr.159.42
250kr.1.35960kr.339.90
500kr.1.21536kr.607.68
1.000kr.1.09491kr.1,094.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.4.03000
Unit Price with VAT:kr.5.03750