
VC1206K201R014 | |
|---|---|
DigiKey Part Number | 399-VC1206K201R014TR-ND - Tape & Reel (TR) 399-VC1206K201R014CT-ND - Cut Tape (CT) 399-VC1206K201R014DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC1206K201R014 |
Description | VARISTOR 22V 200A 1206 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 22 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC1206K201R014 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 19.8 V | |
Varistor Voltage (Typ) | 22 V | |
Varistor Voltage (Max) | 24.2 V | |
Current - Surge | 200 A | |
Energy | 0.6J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 950 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.99000 | kr.1.99 |
| 10 | kr.1.36300 | kr.13.63 |
| 25 | kr.1.20640 | kr.30.16 |
| 100 | kr.1.03590 | kr.103.59 |
| 250 | kr.0.95500 | kr.238.75 |
| 500 | kr.0.90598 | kr.452.99 |
| 1.000 | kr.0.86574 | kr.865.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.0.81018 | kr.2,835.63 |
| 7.000 | kr.0.78688 | kr.5,508.16 |
| 10.500 | kr.0.77520 | kr.8,139.60 |
| 17.500 | kr.0.76226 | kr.13,339.55 |
| 24.500 | kr.0.75470 | kr.18,490.15 |
| 35.000 | kr.0.74743 | kr.26,160.05 |
| Unit Price without VAT: | kr.1.99000 |
|---|---|
| Unit Price with VAT: | kr.2.48750 |

