
VA1812K801R030 | |
|---|---|
DigiKey Part Number | 399-VA1812K801R030TR-ND - Tape & Reel (TR) 399-VA1812K801R030CT-ND - Cut Tape (CT) 399-VA1812K801R030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VA1812K801R030 |
Description | VARISTOR 47V 800A 1812 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 47 V 800 A Varistor 1 Circuit Surface Mount 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VA1812K801R030 Models |
Category | Current - Surge 800 A |
Manufacturer KEMET | Energy 3.8J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 2200 pF @ 1 kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Maximum AC Volts 30 V | Grade Automotive |
Maximum DC Volts 34 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 42.3 V | Mounting Type Surface Mount |
Varistor Voltage (Typ) 47 V | Package / Case 1812 (4532 Metric) |
Varistor Voltage (Max) 51.7 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.14000 | kr.5.14 |
| 10 | kr.3.66500 | kr.36.65 |
| 25 | kr.3.29160 | kr.82.29 |
| 100 | kr.2.88530 | kr.288.53 |
| 250 | kr.2.69120 | kr.672.80 |
| 500 | kr.2.57416 | kr.1,287.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.47780 | kr.2,477.80 |
| 2.000 | kr.2.39852 | kr.4,797.04 |
| 3.000 | kr.2.35882 | kr.7,076.46 |
| 5.000 | kr.2.31484 | kr.11,574.20 |
| 7.000 | kr.2.28912 | kr.16,023.84 |
| 10.000 | kr.2.26440 | kr.22,644.00 |
| Unit Price without VAT: | kr.5.14000 |
|---|---|
| Unit Price with VAT: | kr.6.42500 |


