


USEQMSEA221680 | |
|---|---|
DigiKey Part Number | 399-USEQMSEA221680TR-ND - Tape & Reel (TR) 399-USEQMSEA221680CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | USEQMSEA221680 |
Description | SENSOR W/ 1.65MM FILTER APERTURE |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 30-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | USEQMSEA221680 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Sensor Type | PIR (Passive Infrared) | |
Sensing Distance | - | |
Output Type | Analog, Digital | |
Voltage - Supply | 1.75V ~ 3.6V | |
Trigger Type | - | |
Features | - | |
Package / Case | 30-SMD Module | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.121.66000 | kr.121.66 |
| 5 | kr.108.41600 | kr.542.08 |
| 10 | kr.103.68000 | kr.1,036.80 |
| 25 | kr.98.17080 | kr.2,454.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.83.24760 | kr.66,598.08 |
| Unit Price without VAT: | kr.121.66000 |
|---|---|
| Unit Price with VAT: | kr.152.07500 |



