Carbon Dioxide (CO2) Sensor I2C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USEQGSM1C82100

DigiKey Part Number
399-USEQGSM1C82100-ND
Manufacturer
Manufacturer Product Number
USEQGSM1C82100
Description
SENSOR CARBON DIOXIDE I2C OUTPUT
Customer Reference
Detailed Description
Carbon Dioxide (CO2) Sensor I2C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Carbon Dioxide (CO2)
Manufacturer
KEMET
Output
I2C
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Voltage - Supply
1.75V ~ 3.6V
Part Status
Discontinued at DigiKey
Current - Supply
23µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.447.79000kr.447.79
Manufacturers Standard Package
Unit Price without VAT:kr.447.79000
Unit Price with VAT:kr.559.73750