
USEQGSEH950180 | |
|---|---|
DigiKey Part Number | 399-USEQGSEH950180TR-ND - Tape & Reel (TR) 399-USEQGSEH950180CT-ND - Cut Tape (CT) 399-USEQGSEH950180DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USEQGSEH950180 |
Description | SENSOR I2C OUTPUT SMD |
Customer Reference | |
Detailed Description | Sensor I2C |
Datasheet | Datasheet |
EDA/CAD Models | USEQGSEH950180 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | - | |
Accuracy | - | |
Output | I2C | |
Operating Temperature | -40°C ~ 85°C | |
Voltage - Supply | 1.75V ~ 3.6V | |
Current - Supply | 23µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.278.21000 | kr.278.21 |
| 5 | kr.256.10200 | kr.1,280.51 |
| 10 | kr.247.87200 | kr.2,478.72 |
| 25 | kr.238.02880 | kr.5,950.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.204.40000 | kr.163,520.00 |
| Unit Price without VAT: | kr.278.21000 |
|---|---|
| Unit Price with VAT: | kr.347.76250 |

