USEQGSE_series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USEQGSEAN8L180

DigiKey Part Number
399-USEQGSEAN8L180TR-ND - Tape & Reel (TR)
399-USEQGSEAN8L180CT-ND - Cut Tape (CT)
399-USEQGSEAN8L180DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USEQGSEAN8L180
Description
SENSOR NITRIC OXIDE I2C OUTPUT
Customer Reference
Detailed Description
Nitric Oxide (NO) Sensor I2C
Datasheet
 Datasheet
EDA/CAD Models
USEQGSEAN8L180 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Nitric Oxide (NO)
Accuracy
-
Output
I2C
Operating Temperature
-40°C ~ 85°C
Voltage - Supply
1.75V ~ 3.6V
Current - Supply
23µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 05/02/2026
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.83.24760kr.66,598.08
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.121.66000kr.121.66
5kr.110.96400kr.554.82
10kr.106.97600kr.1,069.76
25kr.102.21840kr.2,555.46
50kr.98.96440kr.4,948.22
100kr.95.97820kr.9,597.82
Digi-Reel®
QuantityUnit PriceExt Price
1kr.121.66000kr.121.66
5kr.108.41600kr.542.08
10kr.103.68000kr.1,036.80
25kr.98.17080kr.2,454.27
50kr.94.50120kr.4,725.06
100kr.91.21340kr.9,121.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.121.66000
Unit Price with VAT:kr.152.07500