USEQGSE_series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USEQGSEAC82180

DigiKey Part Number
399-USEQGSEAC82180TR-ND - Tape & Reel (TR)
399-USEQGSEAC82180CT-ND - Cut Tape (CT)
399-USEQGSEAC82180DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USEQGSEAC82180
Description
SENSOR CARBON DIOXIDE I2C OUTPUT
Customer Reference
Detailed Description
Carbon Dioxide (CO2) Sensor I2C
Datasheet
 Datasheet
EDA/CAD Models
USEQGSEAC82180 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Carbon Dioxide (CO2)
Accuracy
-
Output
I2C
Operating Temperature
-40°C ~ 85°C
Voltage - Supply
1.75V ~ 3.6V
Current - Supply
23µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.