Parametric Equivalent
Parametric Equivalent

C1210C224MARACAUTO | |
|---|---|
DigiKey Part Number | 399-C1210C224MARACAUTOTR-ND - Tape & Reel (TR) 399-C1210C224MARACAUTOCT-ND - Cut Tape (CT) 399-C1210C224MARACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C224MARACAUTO |
Description | CAP CER 0.22UF 250V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C224MARACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.091" (2.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA6M3X7R2E224M200AA | TDK | 597 | 445-13020-1-ND | kr.4.12000 | Parametric Equivalent |
| CGA6M3X7R2E224M200AE | TDK | 1.885 | 445-7987-1-ND | kr.5.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.58000 | kr.5.58 |
| 10 | kr.3.53800 | kr.35.38 |
| 50 | kr.2.72880 | kr.136.44 |
| 100 | kr.2.47960 | kr.247.96 |
| 500 | kr.2.05860 | kr.1,029.30 |
| 1.000 | kr.1.92850 | kr.1,928.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.82142 | kr.3,642.84 |
| 4.000 | kr.1.73325 | kr.6,933.00 |
| 6.000 | kr.1.68909 | kr.10,134.54 |
| 10.000 | kr.1.64015 | kr.16,401.50 |
| 14.000 | kr.1.61153 | kr.22,561.42 |
| 20.000 | kr.1.58400 | kr.31,680.00 |
| Unit Price without VAT: | kr.5.58000 |
|---|---|
| Unit Price with VAT: | kr.6.97500 |


