



UD2-3SNU-L | |
|---|---|
DigiKey Part Number | 399-UD2-3SNU-LTR-ND - Tape & Reel (TR) 399-UD2-3SNU-LCT-ND - Cut Tape (CT) 399-UD2-3SNU-LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UD2-3SNU-L |
Description | RELAY GENERAL PURPOSE DPDT 1A 3V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | UD2-3SNU-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 3VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 250VA, 220W | |
Coil Current | 33.3 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 2.25 VDC | |
Must Release Voltage | - | |
Operate Time | 2 ms | |
Release Time | 1 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Gold Alloy | |
Approval Agency | CSA, TUV, UL | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 90 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.31000 | kr.17.31 |
| 10 | kr.15.39400 | kr.153.94 |
| 25 | kr.14.70360 | kr.367.59 |
| 50 | kr.14.20040 | kr.710.02 |
| 100 | kr.13.71410 | kr.1,371.41 |
| 250 | kr.13.09616 | kr.3,274.04 |
| 500 | kr.12.64666 | kr.6,323.33 |
| 1.000 | kr.12.21236 | kr.12,212.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | kr.11.68473 | kr.28,043.35 |
| 4.800 | kr.11.28280 | kr.54,157.44 |
| Unit Price without VAT: | kr.17.31000 |
|---|---|
| Unit Price with VAT: | kr.21.63750 |

