



UB2-4.5NUN-L | |
|---|---|
DigiKey Part Number | 399-UB2-4.5NUN-LTR-ND - Tape & Reel (TR) 399-UB2-4.5NUN-LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UB2-4.5NUN-L |
Description | RELAY GEN PURPOSE DPDT 1A 4.5V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | UB2-4.5NUN-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 4.5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 250VA, 220W | |
Coil Current | 31 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 3.38 VDC | |
Must Release Voltage | 0.45 VDC | |
Operate Time | 2 ms | |
Release Time | 1 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Gold Alloy | |
Approval Agency | CSA, TUV, UL | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 145 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.38000 | kr.16.38 |
| 10 | kr.14.62400 | kr.146.24 |
| 25 | kr.13.97000 | kr.349.25 |
| 50 | kr.13.49120 | kr.674.56 |
| 100 | kr.13.02910 | kr.1,302.91 |
| 250 | kr.12.44212 | kr.3,110.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.9.97360 | kr.7,978.88 |
| 1.600 | kr.9.63100 | kr.15,409.60 |
| 2.400 | kr.9.43592 | kr.22,646.21 |
| 4.000 | kr.9.19573 | kr.36,782.92 |
| 5.600 | kr.9.04081 | kr.50,628.54 |
| Unit Price without VAT: | kr.16.38000 |
|---|---|
| Unit Price with VAT: | kr.20.47500 |

