UB2 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UB2 Series
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

UB2-3NUN-L

DigiKey Part Number
399-UB2-3NUN-LTR-ND - Tape & Reel (TR)
399-UB2-3NUN-LCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UB2-3NUN-L
Description
RELAY GENERAL PURPOSE DPDT 1A 3V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
UB2-3NUN-L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Mounting Type
Surface Mount
Coil Voltage
3VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
1 A
Switching Voltage
250VAC, 220VDC - Max
Load - Max Switching
250VA, 220W
Coil Current
46.7 mA
Coil Type
Non Latching
Features
-
Termination Style
Gull Wing
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
2.25 VDC
Must Release Voltage
0.3 VDC
Operate Time
2 ms
Release Time
1 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Alloy, Gold Alloy
Approval Agency
CSA, TUV, UL
Relay Type
General Purpose
Grade
-
Qualification
-
Coil Resistance
64.3 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.408
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.16.38000kr.16.38
10kr.14.62400kr.146.24
25kr.13.97000kr.349.25
50kr.13.49120kr.674.56
100kr.13.02910kr.1,302.91
250kr.12.44212kr.3,110.53
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.11.73368kr.9,386.94
1.600kr.11.33056kr.18,128.90
2.400kr.11.10115kr.26,642.76
4.000kr.10.81853kr.43,274.12
5.600kr.10.63623kr.59,562.89
Manufacturers Standard Package
Unit Price without VAT:kr.16.38000
Unit Price with VAT:kr.20.47500