



UB2-3SNU | |
|---|---|
DigiKey Part Number  | UB2-3SNU-ND  | 
Manufacturer  | |
Manufacturer Product Number  | UB2-3SNU  | 
Description  | RELAY GENERAL PURPOSE DPDT 1A 3V  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | General Purpose Relay DPDT (2 Form C) Surface Mount  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | UB2-3SNU Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | KEMET  | |
Series  | ||
Packaging  | Tube  | |
Part Status  | Active  | |
Mounting Type  | Surface Mount  | |
Coil Voltage  | 3VDC  | |
Contact Form  | DPDT (2 Form C)  | |
Contact Rating (Current)  | 1 A  | |
Switching Voltage  | 250VAC, 220VDC - Max  | |
Load - Max Switching  | 250VA, 220W  | |
Coil Current  | 33.3 mA  | |
Coil Type  | Latching, Single Coil  | |
Features  | -  | |
Termination Style  | Gull Wing  | |
Seal Rating  | -  | |
Coil Insulation  | -  | |
Must Operate Voltage  | 2.25 VDC  | |
Must Release Voltage  | -  | |
Operate Time  | 2 ms  | |
Release Time  | 1 ms  | |
Operating Temperature  | -40°C ~ 85°C  | |
Contact Material  | Silver Alloy, Gold Alloy  | |
Approval Agency  | CSA, TUV, UL  | |
Relay Type  | General Purpose  | |
Grade  | -  | |
Qualification  | -  | |
Coil Resistance  | 90 Ohms  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 6.000 | kr.9.22642 | kr.55,358.52 | 
| Unit Price without VAT: | kr.9.22642 | 
|---|---|
| Unit Price with VAT: | kr.11.53303 | 

