


TRS5-45BLRVU | |
|---|---|
DigiKey Part Number | 399-20136-ND |
Manufacturer | |
Manufacturer Product Number | TRS5-45BLRVU |
Description | THERMOSTAT 45DEG C MODULE WIRE |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 113°F (45°C) SPST-NC Axial Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | TRS5-45BLRVU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 113°F (45°C) | |
Reset Temperature | - | |
Current Rating - AC | 0.275A (264V) | |
Current Rating - DC | - | |
Tolerance | ±4.5°F (±2.5°C) | |
Switching Cycles | 100K | |
Termination Style | Wire Leads | |
Mounting Type | Chassis Mount | |
Package / Case | Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.80.33000 | kr.80.33 |
| 5 | kr.72.88400 | kr.364.42 |
| 10 | kr.70.11400 | kr.701.14 |
| 25 | kr.66.80600 | kr.1,670.15 |
| 50 | kr.64.54500 | kr.3,227.25 |
| 100 | kr.62.47180 | kr.6,247.18 |
| 500 | kr.58.29428 | kr.29,147.14 |
| 1.000 | kr.56.73704 | kr.56,737.04 |
| Unit Price without VAT: | kr.80.33000 |
|---|---|
| Unit Price with VAT: | kr.100.41250 |


