Thermostat 32°F (0°C) SPST-NC Rectangular Case Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS5-0BSR01E

DigiKey Part Number
399-TRS5-0BSR01E-ND
Manufacturer
Manufacturer Product Number
TRS5-0BSR01E
Description
KEMET, TRS-, TEMPERATURE SENSORS
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Thermostat 32°F (0°C) SPST-NC Rectangular Case Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
TRS5-0BSR01E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating - AC
0.55A (140V)
Manufacturer
KEMET
Current Rating - DC
0.55A (200V)
Series
Tolerance
±4.5°F (±2.5°C)
Packaging
Bulk
Switching Cycles
100K
Part Status
Active
Termination Style
Wire Leads
Circuit
SPST-NC
Mounting Type
Free Hanging
Switching Temperature
32°F (0°C)
Package / Case
Rectangular Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.114.61000kr.114.61
5kr.104.38000kr.521.90
10kr.100.58600kr.1,005.86
25kr.96.05240kr.2,401.31
50kr.92.95140kr.4,647.57
100kr.90.10670kr.9,010.67
500kr.84.37470kr.42,187.35
Manufacturers Standard Package
Unit Price without VAT:kr.114.61000
Unit Price with VAT:kr.143.26250