
TRS3-90MSR01E | |
|---|---|
DigiKey Part Number | 399-TRS3-90MSR01E-ND |
Manufacturer | |
Manufacturer Product Number | TRS3-90MSR01E |
Description | KEMET, TRS-, TEMPERATURE SENSORS |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 194°F (90°C) SPST-NO Rectangular Case Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | TRS3-90MSR01E Models |
Category | Current Rating - AC 0.5A (140V) |
Manufacturer KEMET | Current Rating - DC 0.5A (200V) |
Series | Tolerance ±4.5°F (±2.5°C) |
Packaging Bulk | Switching Cycles 100K |
Part Status Active | Termination Style Wire Leads |
Circuit SPST-NO | Mounting Type Free Hanging |
Switching Temperature 194°F (90°C) | Package / Case Rectangular Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.118.07000 | kr.118.07 |
| 5 | kr.107.58600 | kr.537.93 |
| 10 | kr.103.69500 | kr.1,036.95 |
| 25 | kr.99.03720 | kr.2,475.93 |
| 50 | kr.95.85380 | kr.4,792.69 |
| 100 | kr.92.93280 | kr.9,293.28 |
| 500 | kr.87.04664 | kr.43,523.32 |
| Unit Price without VAT: | kr.118.07000 |
|---|---|
| Unit Price with VAT: | kr.147.58750 |

