
TRS3-100MCR01 | |
|---|---|
DigiKey Part Number | 399-18171-ND |
Manufacturer | |
Manufacturer Product Number | TRS3-100MCR01 |
Description | THERMOSTAT 100DEG C AXIAL WIRE |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 212°F (100°C) SPST-NO Axial Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | TRS3-100MCR01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NO | |
Switching Temperature | 212°F (100°C) | |
Reset Temperature | - | |
Current Rating - AC | 0.5A (140V) | |
Current Rating - DC | 0.5A (200V) | |
Tolerance | ±4.5°F (±2.5°C) | |
Switching Cycles | 100K | |
Termination Style | Wire Leads | |
Mounting Type | Free Hanging | |
Package / Case | Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.66.50000 | kr.66.50 |
| 5 | kr.60.19800 | kr.300.99 |
| 10 | kr.57.86900 | kr.578.69 |
| 30 | kr.54.56633 | kr.1,636.99 |
| 60 | kr.52.70500 | kr.3,162.30 |
| 120 | kr.50.99783 | kr.6,119.74 |
| 510 | kr.47.87502 | kr.24,416.26 |
| 1.020 | kr.46.56659 | kr.47,497.92 |
| Unit Price without VAT: | kr.66.50000 |
|---|---|
| Unit Price with VAT: | kr.83.12500 |

