
TRS3-30MLR00 | |
|---|---|
DigiKey Part Number | 399-18186-ND |
Manufacturer | |
Manufacturer Product Number | TRS3-30MLR00 |
Description | THERMOSTAT 30DEG C MODULE WIRE |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 86°F (30°C) SPST-NO Axial Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | TRS3-30MLR00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switching Temperature | 86°F (30°C) | |
Reset Temperature | - | |
Current Rating - AC | 0.5A (140V) | |
Current Rating - DC | 0.5A (200V) | |
Tolerance | ±4.5°F (±2.5°C) | |
Switching Cycles | 100K | |
Termination Style | Wire Leads | |
Mounting Type | Free Hanging | |
Package / Case | Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.70.50000 | kr.70.50 |
| 5 | kr.63.84400 | kr.319.22 |
| 10 | kr.61.37800 | kr.613.78 |
| 25 | kr.58.43440 | kr.1,460.86 |
| 50 | kr.56.42220 | kr.2,821.11 |
| 100 | kr.54.57660 | kr.5,457.66 |
| 500 | kr.50.85822 | kr.25,429.11 |
| 1.000 | kr.49.47203 | kr.49,472.03 |
| Unit Price without VAT: | kr.70.50000 |
|---|---|
| Unit Price with VAT: | kr.88.12500 |










