
TRS1-100BPR001 | |
|---|---|
DigiKey Part Number | 399-TRS1-100BPR001-ND |
Manufacturer | |
Manufacturer Product Number | TRS1-100BPR001 |
Description | TRS-, TEMPERATURE SENSORS, 100C, |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 212°F (100°C) SPST-NC Cylinder, Threaded Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | TRS1-100BPR001 Models |
Category | Current Rating - DC 0.5A (100V) |
Manufacturer KEMET | Tolerance ±3°C |
Series | Switching Cycles 100K |
Packaging Tray | Termination Style Screw Terminal |
Part Status Active | Mounting Type In Line |
Circuit SPST-NC | Package / Case Cylinder, Threaded |
Switching Temperature 212°F (100°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.200.41000 | kr.200.41 |
| 5 | kr.179.93000 | kr.899.65 |
| 10 | kr.172.58700 | kr.1,725.87 |
| 25 | kr.164.04640 | kr.4,101.16 |
| 40 | kr.160.11975 | kr.6,404.79 |
| 100 | kr.153.25490 | kr.15,325.49 |
| Unit Price without VAT: | kr.200.41000 |
|---|---|
| Unit Price with VAT: | kr.250.51250 |

