
TPI9664A0L150R | |
|---|---|
DigiKey Part Number | 399-TPI9664A0L150RTR-ND - Tape & Reel (TR) 399-TPI9664A0L150RCT-ND - Cut Tape (CT) 399-TPI9664A0L150RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPI9664A0L150R |
Description | FIXED IND .150UH 71A 0.145MOHM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Molded Inductor 66 A 0.145Ohm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 71A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.145Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.378" L x 0.252" W (9.60mm x 6.40mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.61000 | kr.15.61 |
| 10 | kr.12.81600 | kr.128.16 |
| 100 | kr.10.53990 | kr.1,053.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.9.60233 | kr.2,880.70 |
| 600 | kr.9.05527 | kr.5,433.16 |
| 900 | kr.8.75014 | kr.7,875.13 |
| 1.500 | kr.8.38070 | kr.12,571.05 |
| 2.100 | kr.8.14617 | kr.17,106.96 |
| 3.000 | kr.8.06250 | kr.24,187.50 |
| Unit Price without VAT: | kr.15.61000 |
|---|---|
| Unit Price with VAT: | kr.19.51250 |

