
TPI9664A0L090N | |
|---|---|
DigiKey Part Number | 399-TPI9664A0L090NTR-ND - Tape & Reel (TR) 399-TPI9664A0L090NCT-ND - Cut Tape (CT) 399-TPI9664A0L090NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPI9664A0L090N |
Description | FIXED IND .09UH 115A 0.185MOHM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 90 nH Unshielded Molded Inductor 58 A 0.185mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 90 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 115A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.185mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.378" L x 0.252" W (9.60mm x 6.40mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.49000 | kr.15.49 |
| 10 | kr.12.71700 | kr.127.17 |
| 100 | kr.10.45820 | kr.1,045.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.9.52790 | kr.2,858.37 |
| 600 | kr.8.98507 | kr.5,391.04 |
| 900 | kr.8.68231 | kr.7,814.08 |
| 1.500 | kr.8.31573 | kr.12,473.60 |
| 2.100 | kr.8.08302 | kr.16,974.34 |
| 3.000 | kr.8.00000 | kr.24,000.00 |
| Unit Price without VAT: | kr.15.49000 |
|---|---|
| Unit Price with VAT: | kr.19.36250 |

