


TPI128080L210N | |
|---|---|
DigiKey Part Number | 399-18555-2-ND - Tape & Reel (TR) 399-18555-1-ND - Cut Tape (CT) 399-18555-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPI128080L210N |
Description | FIXED IND 210NH 50A 0.29 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 210 nH Shielded Inductor 50 A 0.29mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | TPI128080L210N Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.29mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.472" L x 0.315" W (12.00mm x 8.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.315" (8.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 70A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.97000 | kr.18.97 |
| 10 | kr.15.60800 | kr.156.08 |
| 100 | kr.12.83600 | kr.1,283.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.11.41365 | kr.4,565.46 |
| 800 | kr.10.76399 | kr.8,611.19 |
| 1.200 | kr.10.40156 | kr.12,481.87 |
| 2.000 | kr.9.96300 | kr.19,926.00 |
| 2.800 | kr.9.68453 | kr.27,116.68 |
| 4.000 | kr.9.61500 | kr.38,460.00 |
| Unit Price without VAT: | kr.18.97000 |
|---|---|
| Unit Price with VAT: | kr.23.71250 |


