33 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 150mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T599B336M010ATE150

DigiKey Part Number
399-T599B336M010ATE150TR-ND - Tape & Reel (TR)
399-T599B336M010ATE150CT-ND - Cut Tape (CT)
399-T599B336M010ATE150DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T599B336M010ATE150
Description
CAP TANT POLY 33UF 10V 1411
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 150mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T599B336M010ATE150 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
33 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm @ 100kHz
Operating Temperature
-55°C ~ 150°C
Lifetime @ Temp.
2000 Hrs @ 150°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
AEC-Q200
Features
Automotive
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.918
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.03000kr.7.03
10kr.4.55400kr.45.54
50kr.3.56560kr.178.28
100kr.3.26110kr.326.11
500kr.2.74564kr.1,372.82
1.000kr.2.58619kr.2,586.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.45500kr.4,910.00
4.000kr.2.34698kr.9,387.92
6.000kr.2.29287kr.13,757.22
10.000kr.2.23290kr.22,329.00
14.000kr.2.19782kr.30,769.48
20.000kr.2.16407kr.43,281.40
24.000kr.2.14810kr.51,554.40
Manufacturers Standard Package
Unit Price without VAT:kr.7.03000
Unit Price with VAT:kr.8.78750