Parametric Equivalent
Parametric Equivalent

T598X476M035ATE0757280 | |
|---|---|
DigiKey Part Number | 399-T598X476M035ATE0757280TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T598X476M035ATE0757280 |
Description | 47.0UF 35.0V |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 75mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 47 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 35 V | Ratings AEC-Q200 |
Type Molded | Features Automotive |
ESR (Equivalent Series Resistance) 75mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T598X476M035ATE075 | KEMET | 0 | 399-T598X476M035ATE075CT-ND | kr.26.56000 | Parametric Equivalent |
| TCQE476M035R0075E | KYOCERA AVX | 105 | 478-TCQE476M035R0075ECT-ND | kr.27.71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.13.08323 | kr.26,166.46 |
| Unit Price without VAT: | kr.13.08323 |
|---|---|
| Unit Price with VAT: | kr.16.35404 |



