
T598D337M006AHS025 | |
|---|---|
DigiKey Part Number | 399-T598D337M006AHS025TR-ND - Tape & Reel (TR) 399-T598D337M006AHS025CT-ND - Cut Tape (CT) 399-T598D337M006AHS025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T598D337M006AHS025 |
Description | CAP TANT POLY 330UF 6.3V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598D337M006AHS025 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 6.3 V | Ratings AEC-Q200 |
Type Molded | Features Automotive |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T50D337M6R3C0025 | Vishay Sprague | 306 | 718-T50D337M6R3C0025CT-ND | kr.13.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.30000 | kr.34.30 |
| 10 | kr.24.88500 | kr.248.85 |
| 50 | kr.21.12860 | kr.1,056.43 |
| 100 | kr.19.96660 | kr.1,996.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.17.99952 | kr.8,999.76 |
| 1.000 | kr.17.39024 | kr.17,390.24 |
| 1.500 | kr.17.08491 | kr.25,627.37 |
| 2.500 | kr.16.74653 | kr.41,866.32 |
| 3.500 | kr.16.54856 | kr.57,919.96 |
| Unit Price without VAT: | kr.34.30000 |
|---|---|
| Unit Price with VAT: | kr.42.87500 |


