T598D336M025AHS060 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.15.42648
Datasheet

Parametric Equivalent


KEMET
In Stock: 2.101
Unit Price: kr.15.34000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.49280
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 213
Unit Price: kr.16.29000
Datasheet
33 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T598D336M025AHS060

DigiKey Part Number
399-T598D336M025AHS060TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T598D336M025AHS060
Description
CAP TANT POLY 33UF 25V 2917
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T598D336M025AHS060 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
33 µF
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
25 V
Ratings
AEC-Q200
Type
Molded
Features
Automotive
ESR (Equivalent Series Resistance)
60mOhm @ 100kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T598D336M025AHE060KEMET0399-T598D336M025AHE060TR-NDkr.15.42648Parametric Equivalent
T598D336M025ATE060KEMET2.101399-16036-1-NDkr.15.34000Parametric Equivalent
T598D336M025ATE0607133KEMET0399-T598D336M025ATE0607133TR-NDkr.6.49280Parametric Equivalent
TCQD336M025R0060EKYOCERA AVX213478-TCQD336M025R0060ECT-NDkr.16.29000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.22.32936kr.11,164.68
Manufacturers Standard Package
Unit Price without VAT:kr.22.32936
Unit Price with VAT:kr.27.91170