T598B225M035AHE200 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.14.45013
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.04440
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.11.81396
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.15.32885
Datasheet

Parametric Equivalent


KEMET
In Stock: 3.750
Unit Price: kr.8.31000
Datasheet
2.2 µF Molded Tantalum Polymer Capacitor 35 V 1411 (3528 Metric) 200mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T598B225M035AHE200

DigiKey Part Number
399-T598B225M035AHE200TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T598B225M035AHE200
Description
CAP TANT POLY 2.2UF 35V 1411
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Polymer Capacitor 35 V 1411 (3528 Metric) 200mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T598B225M035AHE200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
2.2 µF
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
35 V
Ratings
AEC-Q200
Type
Molded
Features
Automotive
ESR (Equivalent Series Resistance)
200mOhm @ 100kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T598B225M035AHS200KEMET0399-T598B225M035AHS200TR-NDkr.14.45013Parametric Equivalent
T598B225M035ATE200KEMET0399-T598B225M035ATE200TR-NDkr.2.04440Parametric Equivalent
T598B225M050AHE200KEMET0399-T598B225M050AHE200TR-NDkr.11.81396Parametric Equivalent
T598B225M050AHS200KEMET0399-T598B225M050AHS200TR-NDkr.15.32885Parametric Equivalent
T598B225M050ATE200KEMET3.750399-T598B225M050ATE200CT-NDkr.8.31000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.10.93523kr.21,870.46
Manufacturers Standard Package
Unit Price without VAT:kr.10.93523
Unit Price with VAT:kr.13.66904