T598D226M035AHE065 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.22.71014
Datasheet

Parametric Equivalent


KEMET
In Stock: 19.537
Unit Price: kr.16.80000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.63925
Datasheet
22 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 65mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T598D226M035AHE065

DigiKey Part Number
399-T598D226M035AHE065TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T598D226M035AHE065
Description
CAP TANT POLY 22UF 35V 2917
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 65mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T598D226M035AHE065 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
22 µF
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
35 V
Ratings
AEC-Q200
Type
Molded
Features
Automotive
ESR (Equivalent Series Resistance)
65mOhm @ 100kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T598D226M035AHS065KEMET0399-T598D226M035AHS065TR-NDkr.22.71014Parametric Equivalent
T598D226M035ATE065KEMET19.537399-16040-1-NDkr.16.80000Parametric Equivalent
T598D226M035ATE0657280KEMET0399-T598D226M035ATE0657280TR-NDkr.6.63925Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.15.62176kr.7,810.88
Manufacturers Standard Package
Unit Price without VAT:kr.15.62176
Unit Price with VAT:kr.19.52720