Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| T598D107M010ATE040 | |
|---|---|
| DigiKey Part Number | 399-12100-2-ND - Tape & Reel (TR) 399-12100-1-ND - Cut Tape (CT) 399-12100-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | T598D107M010ATE040 | 
| Description | CAP TANT POLY 100UF 10V 2917 | 
| Manufacturer Standard Lead Time | 23 Weeks | 
| Customer Reference | |
| Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 40mOhm @ 100kHz | 
| Datasheet | Datasheet | 
| EDA/CAD Models | T598D107M010ATE040 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | KEMET | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | 100 µF | |
| Tolerance | ±20% | |
| Voltage - Rated | 10 V | |
| Type | Molded | |
| ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | 2000 Hrs @ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 2917 (7343 Metric) | |
| Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
| Height - Seated (Max) | 0.122" (3.10mm) | |
| Lead Spacing | - | |
| Manufacturer Size Code | D | |
| Ratings | AEC-Q200 | |
| Features | Automotive | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.10.24000 | kr.10.24 | 
| 10 | kr.6.82200 | kr.68.22 | 
| 50 | kr.5.45280 | kr.272.64 | 
| 100 | kr.5.03040 | kr.503.04 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.4.31732 | kr.2,158.66 | 
| 1.000 | kr.4.09658 | kr.4,096.58 | 
| 1.500 | kr.3.98601 | kr.5,979.01 | 
| 2.500 | kr.3.86345 | kr.9,658.62 | 
| 3.500 | kr.3.79180 | kr.13,271.30 | 
| 5.000 | kr.3.72289 | kr.18,614.45 | 
| 6.000 | kr.3.69022 | kr.22,141.32 | 
| 12.000 | kr.3.58020 | kr.42,962.40 | 
| 12.500 | kr.3.57435 | kr.44,679.38 | 
| Unit Price without VAT: | kr.10.24000 | 
|---|---|
| Unit Price with VAT: | kr.12.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark