
T598D106M050ATW090 | |
|---|---|
DigiKey Part Number | 399-T598D106M050ATW090TR-ND - Tape & Reel (TR) 399-T598D106M050ATW090CT-ND - Cut Tape (CT) 399-T598D106M050ATW090DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T598D106M050ATW090 |
Description | CAP TAN POLY 10UF 50V AUTO |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 90mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 90mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.02000 | kr.47.02 |
| 10 | kr.34.94600 | kr.349.46 |
| 50 | kr.30.12660 | kr.1,506.33 |
| 100 | kr.28.63480 | kr.2,863.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.26.11038 | kr.13,055.19 |
| 1.000 | kr.25.32818 | kr.25,328.18 |
| 1.500 | kr.24.93617 | kr.37,404.25 |
| 2.500 | kr.24.50151 | kr.61,253.78 |
| Unit Price without VAT: | kr.47.02000 |
|---|---|
| Unit Price with VAT: | kr.58.77500 |

