
T598D106M050ATE090 | |
|---|---|
DigiKey Part Number | 399-T598D106M050ATE090TR-ND - Tape & Reel (TR) 399-T598D106M050ATE090CT-ND - Cut Tape (CT) 399-T598D106M050ATE090DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T598D106M050ATE090 |
Description | CAP TANT POLY 10UF 50V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 90mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598D106M050ATE090 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 10 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 50 V | Ratings AEC-Q200 |
Type Molded | Features Automotive |
ESR (Equivalent Series Resistance) 90mOhm @ 100kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.63000 | kr.17.63 |
| 10 | kr.12.14700 | kr.121.47 |
| 50 | kr.9.97780 | kr.498.89 |
| 100 | kr.9.30780 | kr.930.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.17454 | kr.4,087.27 |
| 1.000 | kr.7.82369 | kr.7,823.69 |
| 1.500 | kr.7.64794 | kr.11,471.91 |
| 2.500 | kr.7.45310 | kr.18,632.75 |
| 3.500 | kr.7.33918 | kr.25,687.13 |
| 5.000 | kr.7.22957 | kr.36,147.85 |
| Unit Price without VAT: | kr.17.63000 |
|---|---|
| Unit Price with VAT: | kr.22.03750 |


