
T520A107M004ATE200 | |
|---|---|
DigiKey Part Number | 399-18626-2-ND - Tape & Reel (TR) 399-18626-1-ND - Cut Tape (CT) 399-18626-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520A107M004ATE200 |
Description | CAP TANT POLY 100UF 4V 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 4 V 1206 (3216 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520A107M004ATE200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.31000 | kr.5.31 |
| 10 | kr.3.34700 | kr.33.47 |
| 50 | kr.2.57920 | kr.128.96 |
| 100 | kr.2.34300 | kr.234.30 |
| 500 | kr.1.94394 | kr.971.97 |
| 1.000 | kr.1.82042 | kr.1,820.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.71885 | kr.3,437.70 |
| 4.000 | kr.1.63520 | kr.6,540.80 |
| 6.000 | kr.1.59331 | kr.9,559.86 |
| 10.000 | kr.1.54688 | kr.15,468.80 |
| 14.000 | kr.1.51973 | kr.21,276.22 |
| 20.000 | kr.1.49361 | kr.29,872.20 |
| 24.000 | kr.1.48123 | kr.35,549.52 |
| Unit Price without VAT: | kr.5.31000 |
|---|---|
| Unit Price with VAT: | kr.6.63750 |


