T598B336M006AHE080 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.15.28492
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.86873
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.12.05805
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.15.76137
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.529
Unit Price: kr.8.81000
Datasheet
33 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 80mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T598B336M006AHE080

DigiKey Part Number
399-T598B336M006AHE080TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T598B336M006AHE080
Description
CAP TANT POLY 33UF 6.3V 1411
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 80mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T598B336M006AHE080 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
33 µF
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
6.3 V
Ratings
AEC-Q200
Type
Molded
Features
Automotive
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T598B336M006AHS080KEMET0399-T598B336M006AHS080TR-NDkr.15.28492Parametric Equivalent
T598B336M006ATE080KEMET0399-T598B336M006ATE080TR-NDkr.2.86873Parametric Equivalent
T598B336M010AHE080KEMET0399-T598B336M010AHE080TR-NDkr.12.05805Parametric Equivalent
T598B336M010AHS080KEMET0399-T598B336M010AHS080TR-NDkr.15.76137Parametric Equivalent
T598B336M010ATE080KEMET1.529399-18689-1-NDkr.8.81000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.11.81396kr.23,627.92
Manufacturers Standard Package
Unit Price without VAT:kr.11.81396
Unit Price with VAT:kr.14.76745