KO CAP T598 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T598B335M035ATE150

DigiKey Part Number
399-T598B335M035ATE150TR-ND - Tape & Reel (TR)
399-T598B335M035ATE150CT-ND - Cut Tape (CT)
399-T598B335M035ATE150DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T598B335M035ATE150
Description
CAP TANT POLY 3.3UF 35V 1411
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Polymer Capacitor 35 V 1411 (3528 Metric) 150mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T598B335M035ATE150 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
3.3 µF
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
AEC-Q200
Features
Automotive
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.592
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.42000kr.7.42
10kr.4.81300kr.48.13
50kr.3.78120kr.189.06
100kr.3.46240kr.346.24
500kr.2.92416kr.1,462.08
1.000kr.2.75763kr.2,757.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.62058kr.5,241.16
4.000kr.2.50771kr.10,030.84
6.000kr.2.45117kr.14,707.02
10.000kr.2.38851kr.23,885.10
14.000kr.2.35185kr.32,925.90
20.000kr.2.31659kr.46,331.80
24.000kr.2.29988kr.55,197.12
Manufacturers Standard Package
Unit Price without VAT:kr.7.42000
Unit Price with VAT:kr.9.27500