Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T598B336M010ATE070 | |
|---|---|
DigiKey Part Number | 399-T598B336M010ATE070TR-ND - Tape & Reel (TR) 399-T598B336M010ATE070CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T598B336M010ATE070 |
Description | CAP TANT POLY 33UF 10V 1411 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598B336M010ATE070 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 33 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 10 V | Ratings AEC-Q200 |
Type Molded | Features Automotive |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T598B336M010AHE070 | KEMET | 0 | 399-T598B336M010AHE070TR-ND | kr.12.05805 | Parametric Equivalent |
| T598B336M010AHS070 | KEMET | 0 | 399-T598B336M010AHS070TR-ND | kr.15.76137 | Parametric Equivalent |
| T599B336M010ATE070 | KEMET | 0 | 399-T599B336M010ATE070CT-ND | kr.7.67000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.64000 | kr.9.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.09472 | kr.6,189.44 |
| Unit Price without VAT: | kr.9.64000 |
|---|---|
| Unit Price with VAT: | kr.12.05000 |



