New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T597S105M035APE100

DigiKey Part Number
399-T597S105M035APE100TR-ND - Tape & Reel (TR)
399-T597S105M035APE100CT-ND - Cut Tape (CT)
399-T597S105M035APE100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T597S105M035APE100
Description
CAP TANT POLY AUTO 1UF 35V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Polymer Capacitor 35 V 1206 (3216 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
1 µF
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
-
Ratings
AEC-Q200
Features
Automotive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.93000kr.7.93
10kr.5.14700kr.51.47
50kr.4.05320kr.202.66
100kr.3.71650kr.371.65
500kr.3.14722kr.1,573.61
1.000kr.2.97113kr.2,971.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.75363kr.8,260.89
6.000kr.2.64712kr.15,882.72
9.000kr.2.59376kr.23,343.84
15.000kr.2.53461kr.38,019.15
21.000kr.2.50003kr.52,500.63
Manufacturers Standard Package
Unit Price without VAT:kr.7.93000
Unit Price with VAT:kr.9.91250