New at DigiKey
47 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 100mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T593V476M035APE100

DigiKey Part Number
399-T593V476M035APE100TR-ND - Tape & Reel (TR)
399-T593V476M035APE100CT-ND - Cut Tape (CT)
399-T593V476M035APE100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T593V476M035APE100
Description
CAP TANT POLY 47UF 35V 90MOHM
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T593V476M035APE100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 105°C
Series
Lifetime @ Temp.
2000 Hrs @ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
47 µF
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.079" (2.00mm)
Voltage - Rated
35 V
Manufacturer Size Code
D
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35TQS47MEXPanasonic Industry8.00010-35TQS47MEXCT-NDkr.22.44000Parametric Equivalent
TCJY476M035R0100EKYOCERA AVX13.352478-12537-1-NDkr.16.55000Parametric Equivalent
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.34000kr.19.34
10kr.13.43400kr.134.34
50kr.11.08360kr.554.18
100kr.10.35770kr.1,035.77
500kr.9.12960kr.4,564.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.74926kr.8,749.26
3.000kr.8.27915kr.24,837.45
5.000kr.8.10518kr.40,525.90
Manufacturers Standard Package
Unit Price without VAT:kr.19.34000
Unit Price with VAT:kr.24.17500