Parametric Equivalent
Parametric Equivalent

T591X477M010ATE025 | |
|---|---|
DigiKey Part Number | 399-T591X477M010ATE025TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T591X477M010ATE025 |
Description | CAP TANT SMD AUTO |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T591X477M010ATE025 Models |
Category | ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 470 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated 10 V | Manufacturer Size Code X |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T591X477M010ATE0257706 | KEMET | 0 | 399-T591X477M010ATE0257706-ND | kr.10.38758 | Parametric Equivalent |
| T59EE477M016E0025 | Vishay Polytech | 0 | 3581-T59EE477M016E0025TR-ND | kr.34.58708 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.10.60074 | kr.5,300.37 |
| 1.500 | kr.9.96665 | kr.14,949.97 |
| 2.500 | kr.9.73205 | kr.24,330.12 |
| Unit Price without VAT: | kr.10.60074 |
|---|---|
| Unit Price with VAT: | kr.13.25093 |




